TDK B88069X8650B502 technical specifications.
| Package/Case | Radial |
| Fail Short | No |
| Mount | Through Hole |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Series | T23-A90X |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X8650B502 to view detailed technical specifications.
No datasheet is available for this part.