
Surge Protection Circuit, ROHS COMPLIANT PACKAGE-3
TDK B88069X8690B502 technical specifications.
| Capacitance | 1.5pF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Depth | 8mm |
| Diameter | 7.2mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Length | 10mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 500 |
| Packaging | Tray |
| Peak Pulse Current | 15kA |
| RoHS Compliant | Yes |
| Series | T83 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.