
This surface mount diode has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It is rated for a maximum voltage of 230V with a tolerance of 20%. The diode has a peak pulse current of 25kA and is compliant with RoHS regulations. It is available in a package quantity of 2000 in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Plating | Nickel |
| Diameter | 8mm |
| Fail Short | No |
| Length | 10mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 230V |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 25kA |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
