This 3-pin radial lead transient voltage suppressor is designed for high-temperature operation, with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The device is lead-free and RoHS compliant, with a peak pulse current of 25kA. It is available in bulk packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Diameter | 8mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 13.4mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 25kA |
| RoHS Compliant | Yes |
| Series | T23-A230X |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |