
3-pole gas discharge tube offering 230V DC maximum voltage rating and 25kA peak pulse current capability. Features a low 1.5pF capacitance and operates within a -40°C to +90°C temperature range. Designed for through-hole PCB mounting with radial leads and tin, matte contact plating. This RoHS compliant component is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 8mm |
| Fail Short | No |
| Height | 10.5mm |
| Lead Free | Lead Free |
| Length | 13.4mm |
| Max Breakdown Voltage | 230V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 230V |
| Mount | Through Hole, PCB |
| Number of Poles | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 25kA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | T23-A230X |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
