
The B88069X8750B502 is a radial fuse with a maximum operating temperature range of -40°C to 90°C. It has a maximum voltage rating of 230V and a tolerance of 20%. The fuse is available in a 3-pin package with a radial termination and a through hole mount. It is packaged in bulk quantities of 500 units and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 9mm |
| Diameter | 8mm |
| Fail Short | Yes |
| Length | 13.4mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 230V |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 25kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
