TDK B88069X880S102 technical specifications.
| Contact Plating | Tin, Matte |
| Diameter | 8mm |
| Length | 6.05mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X880S102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
