
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 600V 20KA 3 Electrode
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 9.5mm |
| Fail Short | No |
| Length | 11.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 250 |
| Peak Pulse Current | 40kA |
| Termination | Radial |
| RoHS | Compliant |
