Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TDK
B88069X8850B502
Datasheet
TDK
B88069X8850B502
Active
Surge Protection Circuit,
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Power Management ICs
Protection ICs
Surge Protection Circuit,
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Diameter
8mm
Max Operating Temperature
90°C
Min Operating Temperature
-40°C
Package Quantity
500
Packaging
Bulk
Peak Pulse Current
10kA
RoHS Compliant
Yes
Termination
Radial
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account