
Radial, through-hole Gas Discharge Tube offering 230V DC sparkover voltage with ±20% tolerance. Features a 10 kA typical impulse discharge current and 10 A typical AC discharge current. This 3-terminal device has a 4.4mm terminal pitch, 1mm lead diameter, and operates within a -40°C to 90°C temperature range. Maximum capacitance is 1.5 pF at 1MHz, with a maximum impulse sparkover voltage of 400V.
Sign in to ask questions about the TDK B88069X8910B502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B88069X8910B502 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 4.4 |
| Number of Terminals | 3 |
| Lead Diameter (mm) | 1 |
| Product Length (mm) | 10 |
| Product Depth (mm) | 7.2 |
| Product Height (mm) | 7.2 |
| DC Sparkover Voltage Tolerance | ±20% |
| Maximum Impulse Sparkover Voltage @ 100V/s | 400V |
| Typical Impulse Discharge Current @ 8/20us @ 10Times | 10kA |
| Typical AC Discharge Current @ 1s @ <= 10Times | 10A |
| Number of Electrodes | 3 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Maximum Capacitance @ 1MHz | 1.5pF |
| Typical DC Sparkover Voltage @ 100V/s | 230V |
| Cage Code | SG168 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B88069X8910B502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.