
The T21-A230X is a protection IC with a maximum operating temperature range of -40°C to 90°C. It features a 230V DC voltage rating and a peak pulse current of 25kA. The IC is packaged in a radial through hole configuration and is compliant with RoHS regulations. The T21-A230X has a tolerance of 20% and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Diameter | 8mm |
| Fail Short | No |
| Length | 10mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 230V |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Tray |
| Peak Pulse Current | 25kA |
| RoHS Compliant | Yes |
| Series | T21-A230X |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
