This radial through hole diode has a maximum operating temperature of 90°C and a tolerance of 20%. It is RoHS compliant and has a peak pulse current of 10kA. The diode is packaged in a radial package with a diameter of 8mm and a length of 13.4mm. It is available in a package quantity of 500 in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Diameter | 8mm |
| Fail Short | Yes |
| Length | 13.4mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |