Surge Arrestor 2-Electrode Arrestor 230VDC 2.5KA Thru-Hole T/R
Checking distributor stock and pricing after the page loads.
| Length | 6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 230V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS | Compliant |