
This 2-pole through hole protection IC from TDK features a peak pulse current of 20kA and operates within a temperature range of -40°C to 90°C. The device is packaged in bulk quantities of 25 units. The contact plating is made of tin with a matte finish. The IC is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B88069X9170C251 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Matte |
| Diameter | 11.8mm |
| Fail Short | No |
| Length | 32mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Peak Pulse Current | 20kA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X9170C251 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.