
This radial PTC resettable fuse features a 3-pin through hole mount and a maximum operating temperature of 90°C. The device is available in bulk packaging with 500 units per package. The PTC resettable fuse has a diameter of 8mm and a length of 10mm, with a tin contact plating. It is designed to fail short circuit and has a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B88069X9230B502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 8mm |
| Fail Short | Yes |
| Length | 10mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X9230B502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
