
Surge Protection Circuit
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Diameter | 11.8mm |
| Fail Short | No |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Pulse Current | 20kA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
