The B88069X9311T203 is a dual-channel power protection IC from TDK, designed for industrial temperature applications. It features a 2-pin R-XDSO-N2 package and operates within a temperature range of -40°C to 90°C. With a width of 2.7mm and length of 4.5mm, this IC is suitable for various applications requiring reliable power management. The IC is rated for industrial temperature grade, ensuring its performance and reliability in harsh environments.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 90 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N2 |
| Width | 2.7 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |