Checking distributor stock and pricing after the page loads.
| Diameter | 8mm |
| Length | 10mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Termination | Radial |
| RoHS | Not Compliant |