
The TDK B88069X9361B502 is a 2-electrode gas discharge tube with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It has a maximum surge current of 2kA and a maximum voltage rating of 90V. The device is packaged in a tray and has a RoHS compliant contact plating of tin. The tube is available in an axial package with a diameter of 2.8mm and a length of 3.5mm, suitable for through-hole mounting.
TDK B88069X9361B502 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.8mm |
| Fail Short | No |
| Length | 3.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Voltage Rating (DC) | 90V |
| Mount | Through Hole, Axial |
| Number of Poles | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 75V |
| DC Rated Voltage | 90V |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X9361B502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
