
The EHV 90V protection IC is a surface mount device with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It has a voltage rating of 90V and a maximum surge current of 2kA. The IC is lead free and RoHS compliant, but not Reach SVHC compliant. It has a package type of ROHS COMPLIANT, PACKAGE-2 with dimensions of 3.5mm in length, 2.8mm in height, and 2.8mm in depth.
Checking distributor stock and pricing after the page loads.
| Depth | 2.8mm |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EHV |
| Voltage Rating | 90V |
| DC Rated Voltage | 90V |
| RoHS | Compliant |
