
TDK B88069X9550B502 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 6mm |
| Fail Short | Yes |
| Length | 12.2mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X9550B502 to view detailed technical specifications.
No datasheet is available for this part.