This radial 3-pin through hole protection IC from TDK features a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It has a peak pulse current of 10kA and is RoHS compliant. The IC is packaged in bulk quantities of 500 units and has a tolerance of 20%. It is suitable for use in a variety of applications where protection is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 8mm |
| Fail Short | No |
| Length | 13.4mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |