The TDK B88069X9720B502 is a 3-pin radial diode with a 20% tolerance and a peak pulse current of 10kA. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The diode is available in a radial package with a diameter of 8mm and a height of 12.1mm. It is designed for through-hole mounting and has a tin, matte contact plating. The diode is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 8mm |
| Diameter | 8mm |
| Fail Short | Yes |
| Height | 12.1mm |
| Length | 13.4mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Not Compliant |
