The TDK B88069X9731T303 is a 2-pole diode with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It has a maximum surge current of 500A and a maximum voltage rating of 200V. The diode is packaged in a 1206 case with a length of 3.2mm and a depth of 1.6mm. It is surface mountable and compliant with RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B88069X9731T303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Fail Short | No |
| Length | 3.2mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Voltage Rating (DC) | 200V |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S20 |
| Tolerance | 30% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X9731T303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.