Surge Arrestor 2-Electrode Arrestor 350V 2.5KA Thru-Hole T/R
Checking distributor stock and pricing after the page loads.
| Fail Short | No |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Tolerance | 20% |
| RoHS | Compliant |