TDK B88069X9991T203 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Depth | 3.5mm |
| Height | 3.5mm |
| Length | 6.8mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Voltage Rating (DC) | 90V |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TG30 |
| Tolerance | 30% |
| Voltage Rating | 90V |
| DC Rated Voltage | 90V |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X9991T203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.