CAP KIT CER 0.22UF-100UF 160PCS
TDK C-LC01-E3-KIT technical specifications.
| Package/Case | SMD/SMT |
| Mount | Surface Mount |
| Packaging | Box |
| Series | C |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK C-LC01-E3-KIT to view detailed technical specifications.
No datasheet is available for this part.