This ceramic capacitor has a capacitance of 1.5pF and is constructed with a flat design. It features a C0G dielectric material and is mounted via surface mount technology. The capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and has a DC rated voltage of 25V.
TDK C0603C0G1E1R5CT technical specifications.
| Capacitance | 1.5pF |
| Package/Case | 0201 |
| Construction | Flat |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| DC Rated Voltage | 25V |
| Width | 300um |
| RoHS | Compliant |
No datasheet is available for this part.