
The 22pF ceramic capacitor features a C0G dielectric material and a 5% tolerance. It is constructed with a flat design and has a maximum operating temperature of 125°C. The capacitor is rated for a DC voltage of 25V and is suitable for surface mount applications. It is packaged in a 0201 case and is available on tape and reel. The component is lead-free and RoHS compliant.
Sign in to ask questions about the TDK C0603C0G1E220J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C0603C0G1E220J technical specifications.
| Capacitance | 22pF |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK C0603C0G1E220J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.