Cap Ceramic 3pF 25V C0G 0.25pF SMD 0201 125C T/R
TDK C0603C0G1E2R7CTX technical specifications.
| Capacitance | 3pF |
| Package/Case | 0201 |
| Construction | Flat |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.