
The TDK C0603C0G1E390J is a ceramic capacitor with a capacitance of 39pF and a voltage rating of 25V. It has a tolerance of 5% and is packaged in a 0201 case. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the TDK C0603C0G1E390J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C0603C0G1E390J technical specifications.
| Capacitance | 39pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK C0603C0G1E390J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
