
The C0603C0G1E560JT is a 56pF ceramic capacitor from TDK, featuring a C0G dielectric material and a ceramic package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This component is RoHS compliant and has a tolerance of 5%. It is available in a tape and reel packaging format.
Sign in to ask questions about the TDK C0603C0G1E560JT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C0603C0G1E560JT technical specifications.
| Capacitance | 56pF |
| Package/Case | Ceramic |
| Depth | 0.3mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 300um |
| RoHS | Compliant |
Download the complete datasheet for TDK C0603C0G1E560JT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.