This ceramic capacitor has a capacitance of 68pF and a voltage rating of 25V with a tolerance of 5%. It is packaged in a 0201 case and is suitable for use in high-temperature environments, operating between -55°C and 125°C. The capacitor is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Sign in to ask questions about the TDK C0603C0G1E680J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C0603C0G1E680J technical specifications.
| Capacitance | 68pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK C0603C0G1E680J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.