
Surface mount multilayer ceramic capacitor with 22pF capacitance and 5% tolerance. Features a 50V voltage rating and C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Constructed with ceramic material in an 0603 (0201 imperial) case code, this lead-free component offers low ESR and is supplied on tape and reel.
TDK C0603C0G1H220J030BA technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C0603C0G1H220J030BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
