This ceramic capacitor has a capacitance of 150pF and a voltage rating of 25V. It is a multilayer ceramic capacitor with a tolerance of 10%. The capacitor is packaged in a 0201 case and is lead free. It operates within a temperature range of -25°C to 85°C and is RoHS compliant.
Sign in to ask questions about the TDK C0603JB1E151K030BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C0603JB1E151K030BA technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 7.1E-05oz |
| RoHS | Compliant |
Download the complete datasheet for TDK C0603JB1E151K030BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
