
This 1.5nF ceramic capacitor has a voltage rating of 25V and a tolerance of 10%. It is available in a 0201 SMD package and is suitable for surface mount applications. The operating temperature range is -25°C to 85°C, and it is compliant with RoHS regulations.
Sign in to ask questions about the TDK C0603JB1E152K030BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C0603JB1E152K030BA technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric Material | Ceramic |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 7.1E-05oz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C0603JB1E152K030BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
