
This ceramic capacitor has a capacitance of 1.5nF and a voltage rating of 25V with a tolerance of 20%. It is a multilayer ceramic capacitor with a package type of 0201 and is designed for surface mount applications. The operating temperature range is from -25°C to 85°C. The capacitor is lead free and RoHS compliant.
Sign in to ask questions about the TDK C0603JB1E152M030BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C0603JB1E152M030BA technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.013inch |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C0603JB1E152M030BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
