This ceramic capacitor has a capacitance of 1uF and a voltage rating of 6.3V. It is available in a 0201 package and is suitable for surface mount applications. The operating temperature range is from -55°C to 85°C. The capacitor is lead-free, but contains lead, and is packaged in tape and reel.
TDK C0603X5R0J105M technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric Material | Ceramic |
| Lead Free | Contains Lead |
| Length | 600um |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | C0603 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 300um |
| RoHS | Compliant |
No datasheet is available for this part.