Case: C0603, T.C: X5R, Voltage: 1A, Cap Value: 104, Tol: K, Thickness: 0.3, E series: 1
TDK C0603X5R1A104K technical specifications.
| Capacitance | 100nF |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Dielectric | X5R |
| Length | 0.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| Width | 300um |
| RoHS | Compliant |
No datasheet is available for this part.