Multilayer Ceramic Capacitor (MLCC) with 22nF capacitance and 25V DC rating. Features X5R dielectric, 10% tolerance, and operates from -55°C to 85°C. Surface mountable in a 0201 (0603 metric) package, this lead-free component is supplied on tape and reel. Low ESR and RoHS compliant.
TDK C0603X5R1E223K030BB technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 6E-06oz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C0603X5R1E223K030BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.