TDK's C0603X5R1E332K is a ceramic capacitor with a capacitance of 3.3nF and a voltage rating of 25V. It has a tolerance of 10% and is packaged in a 0201 case, suitable for surface mount technology. The capacitor operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations. It is available on tape and reel for easy handling and assembly.
TDK C0603X5R1E332K technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric Material | Ceramic |
| Length | 600um |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 300um |
| RoHS | Compliant |
Download the complete datasheet for TDK C0603X5R1E332K to view detailed technical specifications.
No datasheet is available for this part.