
Multilayer ceramic capacitor with 220nF capacitance and 6.3V voltage rating. Features X6S dielectric, 10% tolerance, and a 0201 (0603 metric) SMD package. Operates from -55°C to 105°C with low ESR and lead-free construction. Surface mountable with a flat construction, measuring 0.6mm length, 0.3mm width, and 0.3mm height. RoHS compliant and supplied in cut tape packaging.
TDK C0603X6S0J224K030BC technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | X6S |
| Dielectric Material | Ceramic |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 300um |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C0603X6S0J224K030BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.