Sign in to ask questions about the TDK C0603X7R1C102KT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C0603X7R1C102KT technical specifications.
| Capacitance | 1nF |
| Package/Case | 0201 |
| Dielectric Material | Ceramic |
| Length | 600um |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| Width | 300um |
| RoHS | Compliant |
Download the complete datasheet for TDK C0603X7R1C102KT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.