
Multilayer Ceramic Capacitor (MLCC) with 4.7nF capacitance and 16V voltage rating. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 0201 (0603 metric) surface mount component offers 10% tolerance and 5% dissipation factor. Constructed with ceramic dielectric and SMD/SMT terminations, it is RoHS compliant and packaged in cut tape.
Sign in to ask questions about the TDK C0603X7R1C472K030BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C0603X7R1C472K030BA technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK C0603X7R1C472K030BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
