Case: C0603, T.C: X7R, Voltage: 1C, Cap Value: 472, Tol: M, Thickness: 0.3, E series: 3
TDK C0603X7R1C472M technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric Material | Ceramic |
| Length | 600um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 300um |
| RoHS | Compliant |
No datasheet is available for this part.