This 1nF ceramic capacitor features a 0201 package, X7R dielectric material, and a maximum operating temperature of 125°C. It is designed for surface mount applications and is RoHS compliant. The capacitor has a tolerance of 10% and is rated for a DC voltage of 25V. Operating temperatures range from -55°C to 125°C.
TDK C0603X7R1E102KT technical specifications.
| Capacitance | 1nF |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| Width | 300um |
| RoHS | Compliant |
No datasheet is available for this part.