CAPACITOR CERAMIC 1500PF, 25V, X7R, 10%, 0201, FULL REEL; Product Range:C Series; Capacitance:1500pF; Capacitance Tolerance: 10%; Dielectric Characteristic:X7R; Voltage Rating:25V; Ceramic Capacitor Case:0201 [0603 Metric]; MSL:- ;RoHS Compliant: Yes
TDK C0603X7R1E152K technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric Material | Ceramic |
| Length | 600um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 300um |
| RoHS | Compliant |
No datasheet is available for this part.