
Multilayer Ceramic Capacitor (MLCC) with 10nF capacitance and 16V DC rating. Features Y5V dielectric for wide temperature tolerance (-30°C to 85°C) with an 80% tolerance. This 0603 (0201 imperial) SMD component offers a compact 0.6mm length, 0.3mm width, and 0.3mm height for surface mount applications.
TDK C0603Y5V1C103Z technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 80% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C0603Y5V1C103Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.