
The C0816X5R0J225M050AC is a 2.2uF ceramic capacitor with a X5R dielectric, rated for 6.3V and 20% tolerance. It is packaged in a 0306 case and is suitable for surface mount applications. The capacitor operates between -55°C and 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK C0816X5R0J225M050AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0306 |
| Case Code (Metric) | 0816 |
| Package/Case | 0306 |
| Depth | 1.6mm |
| Dielectric | X5R |
| Length | 0.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK C0816X5R0J225M050AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.