Cap Ceramic 3.3pF 50V C0G 0.25pF Pad SMD 0402 125°C Automotive T/R
TDK C1005C0G1H3R3CT technical specifications.
| Capacitance | 3.3pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Width | 500um |
| RoHS | Compliant |
No datasheet is available for this part.